Diodes PI4ULS3V08MZLEX technical specifications.
| Data Rate | 90Mbps |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Level Shifter, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | ULS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS3V08MZLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
