Diodes PI49FCT3807DQ technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 156MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI49FCT3807DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.