Diodes PI49FCT3807BHE technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 3.8ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3807BHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
