
Diodes PI49FCT3805ASEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | PI49FCT3805A |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3805ASEX to view detailed technical specifications.
No datasheet is available for this part.
