CMOS clock buffer and driver with 10 outputs, featuring 4 true and 0 inverted outputs. Operates with a supply voltage range of 3V to 3.6V, nominal 3.3V, and supports a maximum frequency of 66MHz. This surface mount component, packaged in SSOP, offers a propagation delay of 5.8ns and a turn-on delay time of 8ns. It functions as a buffer with 2 circuits and 2 functions, boasting a maximum power dissipation of 500mW and a quiescent current of 30uA. The device operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Diodes PI49FCT3805AHE technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 5.8ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3805AHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
