Conn IDC Connector F 4 POS 2.5mm IDT RA Cable Mount Tray
Molex 917160502 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 32VAC |
| Height | 13.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 917160502 to view detailed technical specifications.
No datasheet is available for this part.