Diodes PI49FCT2805BTSE technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT2805BTSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
