Diodes PI49FCT2805BTQE technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT2805BTQE to view detailed technical specifications.
No datasheet is available for this part.