Diodes PI49FCT20802LEX technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT20802LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.