Diodes PI3WVR12612NEE technical specifications.
| -3db Bandwidth | 4.1GHz |
| Package/Case | TFBGA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3WVR12612NEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.