Diodes PI3V312ZHEX technical specifications.
| Bandwidth | 500MHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3V312ZHEX to view detailed technical specifications.
No datasheet is available for this part.