Diodes PI3USB32XAEX technical specifications.
| Bandwidth | 2.11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 5R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB32XAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.