Diodes PI3USB32XAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MULTIPLEXER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3USB32XAE to view detailed technical specifications.
No datasheet is available for this part.