Diodes PI3USB221XAEX technical specifications.
| -3db Bandwidth | 1.1GHz |
| Bandwidth | 1.1GHz |
| Data Rate | 480Mbps |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 6R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB221XAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
