Diodes PI3USB14ZHEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Series | PI3USB14 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB14ZHEX to view detailed technical specifications.
No datasheet is available for this part.