Diodes PI3PCIE3422ZHEX technical specifications.
| -3db Bandwidth | 7GHz |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3PCIE3422ZHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
