Diodes PI3PCIE2415ZHEX technical specifications.
| Package/Case | TQFP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Registers | 630 |
| On-State Resistance | 12R |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RAM Size | 4608b |
| RoHS Compliant | Yes |
| Series | PCI Express, TDP™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3PCIE2415ZHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
