
CMOS multiplexer/demultiplexer IC featuring 4 channels, 8 inputs, and 4 outputs. Operates with a single supply voltage range of 2.97V to 3.63V, with a typical 3.3V operating voltage. Offers a 213MHz bandwidth and 200Mbps data rate, with a low 0.25ns propagation delay. Packaged in a QSOP-16 surface-mount configuration, this RoHS compliant component has an on-state resistance of 15 Ohms and a maximum power dissipation of 500mW.
Diodes PI3L100QE technical specifications.
| Bandwidth | 213MHz |
| Package/Case | QSOP |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 15R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3L100QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
