Diodes PI3HDMI1421ZHE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 41 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 150uA |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3HDMI1421ZHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.