Diodes PI3EQXDP1201ZBEX technical specifications.
| Data Rate | 5.4Gbps |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQXDP1201ZBEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
