Diodes PI3EQXDP1201ZBE technical specifications.
| Data Rate | 5.4Gbps |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQXDP1201ZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.