Diodes PI3EQX7741STZDE technical specifications.
| Data Rate | 5Gbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX7741STZDE to view detailed technical specifications.
No datasheet is available for this part.