Diodes PI3EQX6801ZDE technical specifications.
| Data Rate | 6.5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX6801ZDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
