Diodes PI3EQX6741STZDE technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX6741STZDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
