Diodes PI3EQX5701ZDE technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Number of Channels | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX5701ZDE to view detailed technical specifications.
No datasheet is available for this part.