Diodes PI3EQX4951STZDE technical specifications.
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | ReDriver™ |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3EQX4951STZDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
