CMOS multiplexer/demultiplexer IC with 4 functions, 2 line inputs, and 4 line outputs. Features a 500MHz bandwidth, 8 Ohm on-state resistance, and 0.25ns propagation delay. Operates from a 3V to 3.6V supply voltage with a maximum power dissipation of 500mW. Packaged in a lead-free, plastic TSSOP-48 for surface mounting.
Diodes PI3DBV40AE technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3DBV40AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
