Diodes PI3CH1000LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3CH1000 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3CH1000LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
