Diodes PI3B3861LEX technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3861LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
