
CMOS bus exchanger featuring 8 input lines and 4 output lines, supporting 8 bits. This integrated circuit offers a 0.25ns propagation delay and a 4.8ns turn-on delay time. It operates with a single supply voltage of 3.3V, within a range of 2.97V to 3.63V. The device provides independent circuits for flexible bus management and boasts high output current capabilities of 120mA (low level) and -120mA (high level). Packaged in a 16-pin SOIC surface mount configuration, it is RoHS compliant and operates from -40°C to 85°C.
Diodes PI3B3257WE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3257WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
