
8-bit bus exchanger, a single-function logic IC, features true outputs and CMOS technology. Operating from a 2.97V to 3.63V supply, this surface mount component offers 120mA high and low level output current. With an 8-bit configuration, it boasts a 0.25ns propagation delay and a 5.5ns turn-on delay. Packaged in QSOP, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Diodes PI3B3251QEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3251QEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
