Diodes PI3B3126WEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI3B3126 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3126WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
