
16-bit, 2-port bus switch IC featuring CMOS technology. Offers independent control of 2 circuits with a 0.25ns propagation delay and 5ns turn-on delay. Supports a single supply voltage range of 3V to 3.6V, with a nominal 3.6V. Designed for surface mount with a 48-TSSOP package, this RoHS compliant component operates from -40°C to 85°C and handles output currents of ±120mA.
Diodes PI3B16245AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16245AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
