Diodes PI3B16226BEX technical specifications.
| High Level Output Current | -120mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Input Lines | 24 |
| Number of Output Lines | 12 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3B16226 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16226BEX to view detailed technical specifications.
No datasheet is available for this part.