
CMOS multiplexer/demultiplexer IC featuring 2 independent 12:24 bit switching circuits. This surface mount component operates from a 2.97V to 3.63V supply voltage range, with a nominal 3.3V. It offers a high level output current of -120mA and a low level output current of 120mA, with a propagation delay of 0.5ns. The device supports a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Diodes PI3B16226BE technical specifications.
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Input Lines | 24 |
| Number of Output Lines | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16226BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
