Diodes PI3A3160CZGEX technical specifications.
| -3db Bandwidth | 65MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3A3160CZGEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.