
PCI Express Switch, a 4-port, 2-lane interface IC featuring 4 channels. This multiplexer/demultiplexer operates with a single supply voltage ranging from 1.5V to 2V. It offers 16 inputs and 8 outputs, with an on-state resistance of 10 Ohms. Designed for surface mount applications, it comes in a 42-pin TQFN EP package and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Diodes PI2PCIE2422ZHEX technical specifications.
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2PCIE2422ZHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
