
4-channel PCI Express switch multiplexer/demultiplexer for high-speed data routing. Features a 4.1GHz 3dB bandwidth and supports data rates up to 5000Mbps. Operates with a single supply voltage between 1.5V and 2V, with a maximum power dissipation of 500mW. Designed for surface mount applications in a 42-pin TQFN EP package, this RoHS compliant component is supplied on tape and reel.
Diodes PI2PCIE2412ZHEX technical specifications.
| -3db Bandwidth | 4.1GHz |
| Data Rate | 5000Mbps |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 4 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2PCIE2412ZHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
