Diodes PI2PCIE2214ZHE technical specifications.
| -3db Bandwidth | 2.6GHz |
| Bandwidth | 2.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Switches | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 41 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2PCIE2214ZHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
