
2-channel PCI Express switch multiplexer/demultiplexer, supporting 1 lane per channel. Features a 28-pin TQFN EP package with quad terminal positions. Operates across an industrial temperature range from -40°C to 85°C. This integrated circuit offers two distinct functions within its compact design.
Diodes PI2PCIE2212ZHEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI2PCIE2212ZHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.