Diodes PI2LVD512AEX technical specifications.
| Bandwidth | 1.26GHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 5 |
| Operating Supply Current | 400uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI2LVD512 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2LVD512AEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.