Diodes PI2EQX5984ZLE technical specifications.
| Data Rate | 5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX5984ZLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.