
Diodes PI2EQX5964ZFE technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.2V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCI Express®(PCIe), ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX5964ZFE to view detailed technical specifications.
No datasheet is available for this part.
