Diodes PI2EQX5864CZFEX technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 800mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCI Express®(PCIe), ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX5864CZFEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.