Diodes PI2EQX3202BNBEX technical specifications.
| Package/Case | LFBGA |
| Data Rate | 3.2Gbps |
| Input | CML |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX3202BNBEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.