
Texas Instruments PGA460TPWQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 0 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PGA460TPWQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.