Advanced Photonix PDV-V418 technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole |
| Response Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-V418 to view detailed technical specifications.
No datasheet is available for this part.