
Radial packaged optical sensor with a 4.2mm diameter and 2mm height. Features a 520nm wavelength sensitivity and a resistance range of 10k-200k ohms. Operates within a temperature range of -30°C to 75°C. Bulk packaging available.
Advanced Photonix PDV-P9008 technical specifications.
| Package/Case | Radial |
| Diameter | 4.2mm |
| Height | 2mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-P9008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
