
Advanced Photonix PDV-P9001 technical specifications.
| Package/Case | Radial |
| Diameter | 4.2mm |
| Height | 2mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 520nm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Photonix PDV-P9001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
