
Radial-packaged photoresistor with a 5.1mm diameter and 2mm height. Features a resistance range of up to 33 kΩ, sensitive to 520nm wavelength light. Operates reliably between -30°C and 75°C. Lead-free construction for environmental compliance.
Advanced Photonix PDV-P8103 technical specifications.
| Package/Case | Radial |
| Diameter | 5.1mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Resistance | -33000R |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-P8103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
